Eaton 216512 M22 Pushbutton PVC front ring 1pc green 1NO contact

Image Representative of Range

Eaton 216512 M22 Pushbutton PVC front ring 1pc green 1NO contact

MPN
216512
Brand
Eaton
EAN-13
4015082165123
Order Code
02-6095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Eaton manufactures the M22-D-G-X1/K10 pushbutton, featuring a durable PVC front ring. It is commonly used in industrial settings for machinery control applications. This switch offers reliable performance and is easy to install.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 4A
Illumination Green
Casing/button Colour Green
Connection Screws
IP Rating IP69K
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-D-G-X1/K10
Print motif None
Recess Diameter 22.5mm
Shape flat
Switch/button features Front ring (PVC)
Switching Voltage 24V DC/AC
Weight 0

Reviews

Be the first to submit a review

Trustpilot