Eaton 216483 label Emergency Stop 60mm yellow single unit multilanguage

Image Representative of Range

Eaton 216483 label Emergency Stop 60mm yellow single unit multilanguage

MPN
216483
Brand
Eaton
EAN-13
2050005032269
Order Code
02-6089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eaton M22-XBK1 label is a yellow, 60 mm x 60 mm sign designed for emergency stop applications. It is suitable for multilingual environments with text options in German, English, French, and Italian. This label helps clearly mark emergency stop functions in industrial settings, enhancing safety compliance.
Type Label plate
(Ø) 60mm
Accessory Type Label
Colour Yellow
Dim (Ø x H) 60 mm x 60 mm
Height 60mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Shape: Round
Misc Attribute 2 M22-XBK1
Print motif EMERGENCY STOP (de, en, fr, it)
Recess Diameter 60mm
Weight 0
Width 60mm

Reviews

Be the first to submit a review

Trustpilot