Eaton 216471 M22-XZK-D99 Label 33x50mm Yellow EMERGENCY STOP 1pc

Image Representative of Range

Eaton 216471 M22-XZK-D99 Label 33x50mm Yellow EMERGENCY STOP 1pc

MPN
216471
Brand
Eaton
EAN-13
2050005032245
Order Code
02-6087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Eaton manufactures the M22-XZK-D99 label, which is 33 mm wide and 50 mm high, intended for emergency stop functions. It is yellow and typically used to clearly mark emergency stop buttons in various industrial and manufacturing settings. This product ensures visibility and safety compliance in machinery environments.
Type Label plate
Accessory Type Label
Colour Yellow
Dim (W x H) 33 mm x 50 mm
Height 50mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Shape: Rectangular
Misc Attribute 2 M22-XZK-D99
Print motif EMERGENCY STOP
Width 33mm

Reviews

Be the first to submit a review

Trustpilot