Eaton 216464 M22-XAK Yellow Blank Label Ø90xH90mm 1pc

Image Representative of Range

Eaton 216464 M22-XAK Yellow Blank Label Ø90xH90mm 1pc

MPN
216464
Brand
Eaton
EAN-13
4015082164645
Order Code
02-6085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Eaton manufactures the M22-XAK label, a blank yellow label with dimensions of 90 mm by 90 mm. It is designed for easy identification in various industrial and electrical settings. The label provides a durable and versatile solution for marking equipment, switches, or panels.
Type Label plate
(Ø) 90mm
Accessory Type Label
Colour Yellow
Dim (Ø x H) 90 mm x 90 mm
Height 90mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Shape: Round
Misc Attribute 2 M22-XAK
Print motif Blank
Recess Diameter 90mm
Width 90mm

Reviews

Be the first to submit a review

Trustpilot