Eaton 216424 M22-XD-G Button cap Green 1pc for Eaton devices

Image Representative of Range

Eaton 216424 M22-XD-G Button cap Green 1pc for Eaton devices

MPN
216424
Brand
Eaton
EAN-13
2050005032191
Order Code
02-6082
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Eaton's M22-XD-G button cap is a green component designed for use with control and automation equipment. It is robust and ideal for enhancing the visibility of control buttons. Typical applications include use in machinery control panels and industrial automation systems.
Type Button caps
Accessory Type Button cap
Colour Green
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XD-G
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot