Eaton 216421 M22-XD-S Button cap Black 1pc for control panels

Image Representative of Range

Eaton 216421 M22-XD-S Button cap Black 1pc for control panels

MPN
216421
Brand
Eaton
EAN-13
2050005032184
Order Code
02-6081
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Eaton manufactures the M22-XD-S button cap in black, suitable for industrial control systems. This durable component serves as a replacement part, ensuring reliable operation of push-button switches. It is typically used in machinery control panels and automation equipment.
Type Button caps
Accessory Type Button cap
Colour Black
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XD-S
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot