Eaton 216416S M22 Key Silver for Eaton M22-ES-MS1 1pc

Image Representative of Range

Eaton 216416S M22 Key Silver for Eaton M22-ES-MS1 1pc

MPN
216416S
Brand
Eaton
EAN-13
4015082164164
Order Code
02-6080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.76
10+ £8.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Eaton manufactures the M22-ES-MS1 key in silver, available as a single piece. It is commonly used for secure access and control in electrical equipment. The key is suitable for use in industrial and commercial settings.
Type Key
Contact Configuration N/A
Number of Positions 2
Switch Function N/A
Current Rating N/A
Key removable Positions None
Colour Silver
Maximum Temperature +70°C
Min. temperature -25°C
Weight 0

Reviews

Be the first to submit a review

Trustpilot