Eaton 216416 Key Silver 1pc for M22-ES-MS1 switches

Image Representative of Range

Eaton 216416 Key Silver 1pc for M22-ES-MS1 switches

MPN
216416
Brand
Eaton
EAN-13
2050005032177
Order Code
02-6079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 149 in stock

Eaton's M22-ES-MS1 key switch is a robust, silver-coloured component designed for secure, controlled access. Featuring a durable construction, it is ideal for use in industrial control panels and automation systems. This key switch ensures reliable operation in environments requiring restricted access or specialised equipment control.
Type Key
Contact Configuration N/A
Number of Positions 2
Switch Function N/A
Current Rating N/A
Key removable Positions N/A
Colour Silver
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot