Eaton 216401 M22-GR Threaded ring Ø22 mm Black 1pc

Image Representative of Range

Eaton 216401 M22-GR Threaded ring Ø22 mm Black 1pc

MPN
216401
Brand
Eaton
EAN-13
2050005032115
Order Code
02-6073
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    M22-GR M22-GR7
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Eaton M22-GR threaded ring features a 22 mm diameter and comes in black, offered as a single piece. Manufactured by Eaton, this component is known for its durability and secure fastening in diverse electrical systems. It is typically used in panel mounting scenarios to ensure reliable connections.
Type Threaded ring
(Ø) 22mm
Dim (Ø) 22mm
Factory colour Black
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-GR

Reviews

Be the first to submit a review

Trustpilot