Christmas Opening Hours and Delivery Dates here
Eaton 216400 M22-IVS DIN rail adapter 64.5x35.2x56.7mm grey

Image Representative of Range

Eaton 216400 M22-IVS DIN rail adapter 64.5x35.2x56.7mm grey

Order Code:

02-6072

Brand: Eaton MPN: 216400 EAN-13: 4015082164003
Qty Unit Price (Ex VAT)
1+ £6.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched same dayBack-order availability date - 10/01/2026

The Eaton M22-IVS DIN rail adapter is a grey component measuring 64.5 x 35.2 x 56.7 mm, designed for use with switches and buttons. It is typically used in control and signalling devices, providing secure mounting on DIN rails. This versatile adapter is suitable for various industrial applications where efficient and organised equipment management is needed.
Type DIN rail adapter
Size/ Dimensions (L x W x H) 64.5 x 35.2 x 56.7 mm
Length 64.5mm
Accessory TRUE
Colour Grey
Compatible with (details) DIN rail according to IEC/EN 60715 for front mounting
Height 56.7mm
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 IVS-rail ADAPTER
Misc Attribute 2 M22-IVS
Spare part FALSE
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Other
Width 35.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot