Eaton 216394 M22S Label holder 30x50mm Black 1pc

Image Representative of Range

Eaton 216394 M22S Label holder 30x50mm Black 1pc

MPN
216394
Brand
Eaton
EAN-13
2050005032108
Order Code
02-6068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.676
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

Eaton's M22S-STDD-X label holder, item number 216394, measures 30 mm by 50 mm and comes in black. It is ideal for organising and identifying components in control panels. This durable holder is suitable for both industrial and commercial applications.
Type Label holder
Legend (Text) n/a
Legend (Symbol) n/a
Colour Black
Compatible with (details) Double push buttons
Dimensions (W x H) 30 mm x 50 mm
Height 50mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Shape: Rectangular
Misc Attribute 2 M22S-STDD-X
Weight 0
Width 30mm

Reviews

Be the first to submit a review

Trustpilot