Eaton 20300 TM-2-8550/E Limit Switch 10A Grey/Black 1 piece

MPN
20300
Brand
Eaton
EAN-13
4015080203001
Order Code
11-7185
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £36.58 £33.89
10+ £32.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton TM-2-8550/E is a limit switch with a 10 A rating, available in grey and black. It serves as a rotary cam, reversing, changeover, or selection switch. Typical applications include controlling machinery movement and ensuring safety by regulating electrical connections.
Complete device in housing FALSE
Connection Plug & Clip
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Depth 51mm
Device construction Built-in device
Dim (W x H x D) 30 x 30 x 51 mm
Front shield size 30x30mm
Functions latch
Height 30mm
IP Rating IP65
Max. rated operation voltage Ue AC 500V
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute TM-2-8550/E
Mounting Type Recess-mount
Number of pins 1
Number of Positions 1
Number of Switch Positions 10
Operation type Toggle
Power 3kW
Print motif 0/1/2/3/4/5/6/7/8/9
Rated permanent current Iu 10A
Recess Diameter 28mm
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switching current (max.) 10A
Type Limit switch
Type of control element Toggle
Type of switch Coding switch
Width 30mm
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot