Eaton 199322 DILA Auxiliary switch module 4A contacts for DILM38

MPN
199322
Brand
Eaton
EAN-13
4015081974061
Order Code
02-5988
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £29.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eaton DILA-XHIV22-PI is an auxiliary switch module made for use with electrical contactors. It features 2 makers and 2 breakers with a current rating of 4 A. This module is typically used in industrial control systems to extend the functionality of contactors.
Type Auxiliary switch module
Colour Multicolour
Connection Push-in connector
Current load 4A
Misc Attribute DILA-XHIV22-PI
Switching voltage (max.) 400V AC

Reviews

Be the first to submit a review

Trustpilot