Eaton 199321 DILA-XHI04-PI auxiliary switch module 4 breakers 4A 1pc

MPN
199321
Brand
Eaton
EAN-13
4015081974054
Order Code
02-5987
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eaton's DILA-XHI04-PI is an auxiliary switch module designed for use with four breakers, offering a current rating of 4 A. This module is a reliable choice for enhancing the functionality of contactors in electrical systems. It's typically employed in industrial and commercial settings to provide additional switching capabilities.
Type Auxiliary switch module
Colour Multicolour
Connection Push-in connector
Contact Type 4 breakers
Current load 4A
Misc Attribute DILA-XHI04-PI
Switching voltage (max.) 400V AC

Reviews

Be the first to submit a review

Trustpilot