Eaton 199320 DILA Auxiliary switch module 4A 1 maker 3 breakers

MPN
199320
Brand
Eaton
EAN-13
4015081974047
Order Code
02-5986
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton DILA-XHI13-PI Auxiliary switch module is designed for use with contactors, offering reliable electrical contact management. It features one maker and three breakers, suitable for applications requiring up to 4 A. This module is ideal for controlling additional electrical circuits or signalling in industrial settings.
Type Auxiliary switch module
Colour Multicolour
Connection Push-in connector
Current load 4A
Misc Attribute DILA-XHI13-PI
Switching voltage (max.) 400V AC

Reviews

Be the first to submit a review

Trustpilot