Eaton 199317 DILA series auxiliary switch module 4 make 4A 1pc

MPN
199317
Brand
Eaton
EAN-13
4015081974016
Order Code
02-5983
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton DILA-XHI40-PI is an auxiliary switch module designed for electrical contactors. It has four makers, supports a current of 4 A, and is suitable for various industrial control applications. Ideal for enhancing the functionality of contactors, it ensures reliable switching in demanding environments.
Type Auxiliary switch module
Colour Multicolour
Connection Push-in connector
Contact Type 4 makers
Current load 4A
Misc Attribute DILA-XHI40-PI
Switching voltage (max.) 400V AC

Reviews

Be the first to submit a review

Trustpilot