Eaton 199314 DILA-XHI11-PI auxiliary switch module 4 A 1pc

MPN
199314
Brand
Eaton
EAN-13
4015081973989
Order Code
02-5982
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eaton's DILA-XHI11-PI is an auxiliary switch module designed for contactor applications. It features 1 maker, 1 breaker, and offers a 4 A rating. This component is typically used to enhance the functionality of electrical contactors in various installations.
Type Auxiliary switch module
Colour Multicolour
Connection Push-in connector
Current load 4A
Misc Attribute DILA-XHI11-PI
Switching voltage (max.) 400V AC

Reviews

Be the first to submit a review

Trustpilot