Eaton 199312 DILM auxiliary switch module 3 makers 1 breaker 4A

MPN
199312
Brand
Eaton
EAN-13
4015081973965
Order Code
02-5980
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's DILM32-XHI31-PI is an auxiliary switch module designed for efficient electrical systems. This module features 3 makers, 1 breaker, and a current capacity of 4 A. It is ideal for use in conjunction with contactors to enhance control and signalling in industrial applications.
Type Auxiliary switch module
Connection Push-in connector
Current load 4A
Misc Attribute DILM32-XHI31-PI
Switching voltage (max.) 400V AC

Reviews

Be the first to submit a review

Trustpilot