Eaton 199311 DILM Auxiliary switch 2 makers 2 breakers 4 A

MPN
199311
Brand
Eaton
EAN-13
4015081973958
Order Code
02-5979
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton DILM32-XHI22-PI is an auxiliary switch module designed for use with electrical contactors. It features two makers and two breakers, with a current rating of 4 A. This component is typically used in electrical systems to provide additional switching capabilities.
Type Auxiliary switch module
Colour Multicolour
Connection Push-in connector
Current load 4A
Misc Attribute DILM32-XHI22-PI
Switching voltage (max.) 400V AC

Reviews

Be the first to submit a review

Trustpilot