Eaton 199309 DILM Auxiliary switch module 4 A 1pc positively-driven

MPN
199309
Brand
Eaton
EAN-13
4015081973934
Order Code
02-5978
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton DILM32-XHI11-PI is an auxiliary switch module for contactors, providing reliable electrical switching with a capacity of up to 4 A. Manufactured by Eaton, it is designed for use in breaker and maker applications, offering enhanced control and functionality. This module is commonly utilised in various industrial and electrical settings.
Type Auxiliary switch module
Connection Push-in connector
Current load 4A
Misc Attribute DILM32-XHI11-PI
Switching voltage (max.) 400V AC

Reviews

Be the first to submit a review

Trustpilot