Eaton 199214 Auxiliary contactor 4A 230V 50Hz 240V 60Hz 1pc

Order Code:

02-5954

Brand: Eaton MPN: 199214 EAN-13: 4015081972982

Discontinued


Eaton manufactures the Hilfsschütz DILA-22(230V50HZ,240V60HZ)-PI auxiliary contactor, which has a current rating of 4 A and is available as a single piece. This electrical contactor operates at voltages of 230V at 50Hz and 240V at 60Hz. It is typically used in industrial and commercial applications where reliable switching of electrical currents is needed.
Type Auxiliary contactor
Coil Voltage 230 V/240V AC
Connection Push-in connector
Contact Current Rating 4 A
Control voltage (max.) 230V AC
Control voltage range 230 V AC (max)
Current load 4A
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute Hilfsschütz DILA-22(230V50HZ,240V60HZ)-PI
Mounting Style Push-in connector
Terminals Push-in connector

Trustpilot