Eaton 199188 PKZM0 Overload relay 690V AC 16A 1pc

MPN
199188
Brand
Eaton
EAN-13
4015081972722
Order Code
02-5947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £95.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton PKZM0-16-SPI16 is an overload relay designed to protect electrical circuits against current overloads up to 16 A at 690 V AC. Manufactured by Eaton, it ensures safety in industrial and commercial electrical systems. Typical applications include safeguarding motors and equipment in various automation and control settings.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Colour Multicolour
Dim (W x H) 45 mm x 93 mm
Durability 0.1 x 106
Height 93mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-16-SPI16
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V N/A
Switching current (max.) 16A
Switching current (min.) 16A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot