Eaton 199185 PKZM0 Overload relay 690 V AC 6.3 A 1pc

MPN
199185
Brand
Eaton
EAN-13
4015081972692
Order Code
02-5944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £82.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton overload relay PKZM0-6,3-SPI16 operates at 690 V AC and is rated for 6.3 A. It is designed to safeguard circuits by preventing overloading and is commonly utilised in industrial electrical systems. This high-quality component ensures reliable protection and safety in challenging environments.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Colour Multicolour
Dim (W x H) 45 mm x 93 mm
Durability 0.1 x 106
Height 93mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-6,3-SPI16
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V N/A
Switching current (max.) 6.3A
Switching current (min.) 6.3A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot