Eaton 198596 M22 Guard IP65 protects against accidental activation

MPN
198596
Brand
Eaton
EAN-13
4015081965526
Order Code
02-5924
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £12.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

Eaton's M22-XGPV30 is an emergency power-off guard designed for safety applications. It features IP65 protection, ensuring it is suitable for harsh environments. This guard is typically used to rapidly cut off power in emergency situations.
Type Guard
Factory colour Yellow
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XGPV30

Reviews

Be the first to submit a review

Trustpilot