Eaton 197504 easyE4 relay 12VDC/24VAC Ethernet 8 inputs 4 outputs

Image Representative of Range

Eaton 197504 easyE4 relay 12VDC/24VAC Ethernet 8 inputs 4 outputs

MPN
197504
Brand
Eaton
EAN-13
4015081940820
Order Code
02-5903
Country of Origin
Estonia
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £220.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Eaton EASY-E4-UC-12RC1P is a programmable logic controller designed for versatile automation tasks. It features a relay output and supports a range of control applications, ideal for automation in industrial environments. This compact PLC is a product of Eaton, offering reliability and efficiency for managing complex control systems.
Type Relay
Number of Digital Inputs 8
Colour Multicolour
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Display Type Yes
Fitting type (details) Mounting rail;Wall/direct mounting
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. operating voltage 28.8V
Misc Attribute 1 EASY-E4-UC-12RC1P
Misc Attribute 2 Control relay
Number of inputs (max.) 8
Number of outputs (max.) 4
Real-time clock Yes
Supply Voltage 20.4, 12.2 - 28.8 V
Width 71.5mm

Reviews

Be the first to submit a review

Trustpilot