Eaton 197232 M22 Enclosure IP66 1-unit robust and durable design

MPN
197232
Brand
Eaton
EAN-13
4015080893035
Order Code
02-5899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Eaton M22-FI2 Enclosure, manufactured by Eaton, features robust construction suitable for housing PLCs and other electronic components. This enclosure is designed to protect sensitive equipment from external factors, making it ideal for industrial applications. Durable and reliable, it supports efficient and safe operation of programmable logic controllers.
IP Rating IP66, IP67, IP69
Type Enclosure
Height 188mm
Length 44mm
Max. ambient temperature +70°C
Min. ambient temperature -25°C
Misc Attribute M22-FI2
Size/ Dimensions (L x W x H) 44 x 43 x 188 mm
Width 43mm

Reviews

Be the first to submit a review

Trustpilot