Eaton 197231 M22 Enclosure durable and compact 1pc.

MPN
197231
Brand
Eaton
EAN-13
4015081939374
Order Code
02-5898
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton 197231 M22-FIY1 enclosure, designed by Eaton Moeller, is a robust protective housing suitable for programmable logic controllers. It provides secure and reliable protection in industrial environments, ensuring durability and efficiency. This enclosure is typically used in manufacturing settings, safeguarding electronic components from dust, moisture, and other potential hazards.
IP Rating IP66, IP67, IP69
Type Enclosure
Height 131.5mm
Length 44mm
Max. ambient temperature +70°C
Min. ambient temperature -25°C
Misc Attribute M22-FIY1
Size/ Dimensions (L x W x H) 44 x 43 x 131.5 mm
Width 43mm

Reviews

Be the first to submit a review

Trustpilot