Eaton 197229 EASY-BOX-E4-AC1 PLC starter kit 230V with software

MPN
197229
Brand
Eaton
EAN-13
4015080892908
Order Code
02-5896
Country of Origin
Estonia
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £242.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton 197229 PLC starter kit is a versatile programmable logic controller designed for industrial automation. It includes essential components for setting up and running basic control applications, ideal for beginners and professionals. Common applications include automated machinery, lighting control, and energy management systems.
Type PLC starter kit
Operating Voltage 230V
Certification EN 61000-6-2
EN 61000-6-3
IEC 60068-2-6
IEC 60068-2-27
IEC 60068-2-30
IEC 61131-2
EN 61010
EN 50178
Colour Multicolour
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Height 90mm
Length 58mm
Max. operating voltage 240V AC
Min. operating voltage 100V AC
Misc Attribute EASY-BOX-E4-AC1
Number of Digital Inputs 8
Number of Digital Outputs 4
Number of outputs (max.) 4
Output Rating 8A
Weight 0
Width 71.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot