Eaton 197227 EASY-BOX-E4-UC1 PLC starter kit 24 V easyE 4 easySoft

Image Representative of Range

Eaton 197227 EASY-BOX-E4-UC1 PLC starter kit 24 V easyE 4 easySoft

MPN
197227
Brand
Eaton
EAN-13
4015081939398
Order Code
02-5894
Country of Origin
Estonia
View Full Product Range (4)
Qty Was Unit Price (Inc VAT)
1+ £215.45 £213.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Eaton EASY-BOX-E4-UC1 is a 24 V PLC starter kit designed for simple automation tasks. It features a programmable logic controller ideal for small-scale industrial and building automation applications. This starter kit is part of Eaton's range of reliable and efficient solutions for automation needs.
Type PLC starter kit
Operating Voltage 24V
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Height 90mm
Length 58mm
Misc Attribute EASY-BOX-E4-UC1
Number of Analogue Inputs 4
Number of Digital Inputs 8
Number of Digital Outputs 4
Number of relay outputs (max.) 4
Output Rating 8A
Weight 0
Width 71.5mm

Reviews

Be the first to submit a review

Trustpilot