Eaton 197225 EASY-E4-CONNECT1 Spare part 1pc reliable efficient

MPN
197225
Brand
Eaton
EAN-13
4015081939411
Order Code
02-5892
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton 197225 spare part is a component for programmable logic controllers, specifically designed to interface with the Eaton EASY-E4 series. This part, known for its reliability and efficiency, is essential for enhancing the connectivity of PLC systems. It is typically utilised in industrial and automation applications where precise control and automation are critical.
Type Spare part
Dimensions (L x W x H) 12.1 x 17.45 x 24 mm
Display Yes
Height 24mm
Length 12.1mm
Misc Attribute EASY-E4-CONNECT1
Width 17.45mm

Reviews

Be the first to submit a review

Trustpilot