Eaton 197224 EASY-E4 PLC controller 4 inputs 1pc

MPN
197224
Brand
Eaton
EAN-13
4015080892854
Order Code
02-5891
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £131.78 £131.01
10+ £126.43 £125.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Eaton 197224 EASY-E4-DC-4PE1 PLC controller is a compact and versatile unit designed for efficient automation tasks. It features flexible programming capabilities and is well-suited for small to medium-sized control systems. Typical applications include lighting control systems, HVAC management, and industrial equipment automation.
Type PLC controller
Number of Digital Inputs 0
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Dimensions (L x W x H) 58 x 35.5 x 90 mm
Display Type No
Fitting type (details) DIN rail IEC/EN 60715, 35 mm or screw mounting with mounting brackets ZB4-101-GF1 (accessories)
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. ambient temperature +55°C
Max. operating voltage 24V DC
Min. ambient temperature -25°C
Misc Attribute EASY-E4-DC-4PE1
Supply Voltage 24 V DC (max)
Weight 0
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot