Eaton 197223 EASY-E4 PLC controller DC operation 1 piece

MPN
197223
Brand
Eaton
EAN-13
4015080892847
Order Code
02-5890
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £134.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton 197223 EASY-E4-DC-6AE1 is a programmable logic controller designed for efficient and flexible automation tasks. It features a robust build with versatile programming options, making it suitable for a wide range of industrial applications. Commonly used in small-scale automation projects, this PLC is ideal for managing and controlling complex processes.
Type PLC controller
Number of Digital Inputs 0
Number of Analogue Inputs 4
Number of Analogue Outputs 2
Dimensions (L x W x H) 58 x 35.5 x 90 mm
Display Type No
Fitting type (details) DIN rail IEC/EN 60715, 35 mm or screw mounting with mounting brackets ZB4-101-GF1 (accessories)
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. ambient temperature +55°C
Max. operating voltage 24V DC
Min. ambient temperature -25°C
Misc Attribute EASY-E4-DC-6AE1
Supply Voltage 24 V DC (max)
Weight 0
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot