Eaton 197222 EASY-E4 PLC Controller 16 Inputs 1pc

MPN
197222
Brand
Eaton
EAN-13
4015081939428
Order Code
02-5889
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £135.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton 197222 PLC controller is a versatile device from Eaton designed for efficient automation tasks. It features 16 inputs/outputs and operates on AC power, making it ideal for industrial and commercial control applications. This PLC controller is commonly used to streamline complex processes in building management and manufacturing systems.
Type PLC controller
Number of Digital Inputs 8
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Colour Multicolour
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Display Type No
Fitting type (details) DIN rail IEC/EN 60715, 35 mm or screw mounting with mounting brackets ZB4-101-GF1 (accessories)
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. ambient temperature +55°C
Max. operating voltage 240V DC/AC
Min. ambient temperature -25°C
Min. operating voltage 120V DC/AC
Misc Attribute EASY-E4-AC-16RE1
Supply Voltage 120 - 240 V DC/AC
Weight 0
Width 71.5mm

Reviews

Be the first to submit a review

Trustpilot