Eaton 197220 EASY-E4-DC-16TE1 PLC Controller 12/24V DC 1pc

MPN
197220
Brand
Eaton
EAN-13
4015080892816
Order Code
02-5888
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £135.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton 197220 EASY-E4-DC-16TE1 is a programmable logic controller designed for automation tasks in small to medium-sized applications. It features versatility and ease of use, supporting efficient control of various processes. This PLC is typically used in industrial automation, building management, and infrastructure applications.
Type PLC controller
Number of Digital Inputs 8
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Colour Multicolour
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Display Type No
Fitting type (details) DIN rail IEC/EN 60715, 35 mm or screw mounting with mounting brackets ZB4-101-GF1 (accessories)
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. ambient temperature +55°C
Max. operating voltage 24V DC
Min. ambient temperature -25°C
Misc Attribute EASY-E4-DC-16TE1
Supply Voltage 24 V DC (max)
Weight 0
Width 71.5mm

Reviews

Be the first to submit a review

Trustpilot