Eaton 197219 EASY-E4-DC-8TE1 PLC controller 8 inputs 1pc

MPN
197219
Brand
Eaton
EAN-13
4015080892809
Order Code
02-5887
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £77.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Eaton programmable logic controller EASY-E4-DC-8TE1 is a versatile device known for its compact design and efficiency. Manufactured by Eaton, it features eight inputs and outputs, offering flexibility and control for various automated systems. This PLC controller is commonly used in industrial automation and control applications to streamline operations.
Type PLC controller
Number of Digital Inputs 4
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Colour Multicolour
Dimensions (L x W x H) 58 x 35.5 x 90 mm
Display Type No
Fitting type (details) DIN rail IEC/EN 60715, 35 mm or screw mounting with mounting brackets ZB4-101-GF1 (accessories)
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. ambient temperature +55°C
Max. operating voltage 24V DC
Min. ambient temperature -25°C
Misc Attribute EASY-E4-DC-8TE1
Supply Voltage 24 V DC (max)
Weight 0
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot