Eaton 197218 EASY-E4 PLC controller 16 inputs/outputs 1pc

MPN
197218
Brand
Eaton
EAN-13
4015080892793
Order Code
02-5886
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £135.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton 197218 EASY-E4-UC-16RE1 is a PLC controller that offers advanced control functions for automation tasks. Featuring 16 I/O points, it is designed for use in industrial settings such as manufacturing and process control. This compact and versatile controller supports efficient system integration and user-friendly programming.
Type PLC controller
Number of Digital Inputs 8
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Display Type No
Fitting type (details) DIN rail IEC/EN 60715, 35 mm or screw mounting with mounting brackets ZB4-101-GF1 (accessories)
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. ambient temperature +55°C
Max. operating voltage 24V DC/AC
Min. ambient temperature -25°C
Min. operating voltage 12V AC
Misc Attribute EASY-E4-UC-16RE1
Supply Voltage 12 - 24 V DC/AC
Weight 0
Width 71.5mm

Reviews

Be the first to submit a review

Trustpilot