Eaton 197217 EASY-E4 PLC controller 8 IOs UC 1pc

MPN
197217
Brand
Eaton
EAN-13
4015080892786
Order Code
02-5885
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £80.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Eaton 197217 EASY-E4-UC-8RE1 PLC controller is a versatile and compact programmable logic controller designed for efficient automation tasks. It features advanced programming capacities, supporting multiple I/O connections, making it ideal for small to medium scale industrial or commercial automation applications. Typical uses include controlling machinery, managing building systems, and automating processes in various industries.
Type PLC controller
Number of Digital Inputs 4
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Colour Multicolour
Dimensions (L x W x H) 58 x 35.5 x 90 mm
Display Type No
Fitting type (details) DIN rail IEC/EN 60715, 35 mm or screw mounting with mounting brackets ZB4-101-GF1 (accessories)
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. ambient temperature +55°C
Max. operating voltage 24V DC/AC
Min. ambient temperature -25°C
Min. operating voltage 12V AC
Misc Attribute EASY-E4-UC-8RE1
Supply Voltage 12 - 24 V DC/AC
Weight 0
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot