Eaton 197214 EASY-E4-DC-12TCX1 PLC controller 1pc for automation

MPN
197214
Brand
Eaton
EAN-13
4015081939459
Order Code
02-5882
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £139.25
10+ £133.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Eaton 197214 EASY-E4-DC-12TCX1 PLC controller is a compact and versatile programmable logic controller suitable for small to medium automation tasks. It features multiple inputs and outputs, ideal for controlling various industrial processes with reliability. Typically used in automation systems, it enhances efficiency in sectors like manufacturing and machinery control.
Type PLC controller
Number of Digital Inputs 8
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Colour Multicolour
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Display Type No
Fitting type (details) DIN rail IEC/EN 60715, 35 mm or screw mounting with mounting brackets ZB4-101-GF1 (accessories)
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. ambient temperature +55°C
Max. operating voltage 24V DC
Min. ambient temperature -25°C
Misc Attribute EASY-E4-DC-12TCX1
Supply Voltage 24 V DC (max)
Week/year timer Yes
Width 71.5mm

Reviews

Be the first to submit a review

Trustpilot