Eaton 193528 RCBO 16 A 415 V AC Type F suitable for modern appliances

MPN
193528
Brand
Eaton
EAN-13
9010238026087
Order Code
02-5868
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £110.60
10+ £103.13
100+ £91.59
500+ £78.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton 193528 RCBO is a 2-pin device rated at 16 A with a residual current of 0.03 A, designed to operate at 415 V AC. It provides combined circuit protection against overcurrent and earth fault currents, enhancing safety. Typically used in residential or commercial electrical installations, it ensures secure and reliable power distribution.
Type RCBO
Current Rating 16A
Voltage Rating - AC 415V AC
Tripping Characteristics B Curve
Ambient temperature during operating -25-40°C
Anti-nuisance tripping version TRUE
Built-in depth 75.5mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 75.5mm
Differential current rating 0.03A
Disconnection characteristic Undelayed
Flush-mounted installation FALSE
Frequency 50 Hz
Leakage current type F
Misc Attribute 1-pole + N
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity according to EN 61009 10kA
Rated short-circuit breaking capacity according to IEC 60947-2 0kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 10kA
Surge current capacity 3kA
Switch-off Capacity 6kA
Voltage Rating 240V
Voltage type AC
Width in number of modular spacings 2
With interlocking device FALSE

Reviews

Be the first to submit a review

Trustpilot