Eaton 184789 EMR6-F500-G-1 monitoring relay 1pc reliable protection

Image Representative of Range

Eaton 184789 EMR6-F500-G-1 monitoring relay 1pc reliable protection

MPN
184789
Brand
Eaton
EAN-13
4015081788255
Order Code
02-5834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £112.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton EMR6-F500-G-1 is a monitoring relay designed for precise observation and control of electrical parameters. With its robust construction, it ensures reliable performance in industrial applications. It is suitable for ensuring system safety by monitoring variables such as voltage and frequency.
Type Monitoring relay
Dim (L x W x H) 104.6 x 22.5 x 85.6 mm
Height 85.6mm
Length 104.6mm
Misc Attribute EMR6-F500-G-1
Operating Voltage 500V AC
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot