Eaton 184773 EMR6-R400-A-1 Isolation monitor 1pc precision monitoring

Image Representative of Range

Eaton 184773 EMR6-R400-A-1 Isolation monitor 1pc precision monitoring

MPN
184773
Brand
Eaton
EAN-13
4015081788095
Order Code
02-5833
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.42
10+ £207.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton EMR6-R400-A-1 isolation monitor is an electronic relay designed to enhance system safety by monitoring insulation resistance. This device is ideal for use in electrical installations where maintaining uninterrupted operations is critical, such as in hospitals or industrial facilities. It helps prevent electrical faults by alerting users to insulation failures, ensuring reliable and safe equipment performance.
Type Isolation monitor
Dim (L x W x H) 104.6 x 22.5 x 85.6 mm
Height 85.6mm
Length 104.6mm
Misc Attribute EMR6-R400-A-1
Operating Voltage 240V AC
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot