Eaton 184756 EMR6 PLC add-on monitors liquid levels 220-240V AC

MPN
184756
Brand
Eaton
EAN-13
4015081787920
Order Code
02-5831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £117.77
10+ £113.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton EMR6-N1000-N-1 is a PLC add-on module, ideal for expanding functionality within programmable logic controllers. It features reliable integration capabilities for automation tasks in industrial settings. Typical applications include enhancing control systems in manufacturing and processing environments.
Type PLC add-on module
Dimensions (L x W x H) 102.40 x 22.50 x 85.60 mm
Display Type No
Height 85.60mm
Length 102.40mm
Max. ambient temperature +60°C
Max. operating voltage 240V AC
Min. operating voltage 110V AC
Misc Attribute EMR6-N1000-N-1
Supply Voltage 110 - 240 V AC
Width 22.50mm

Reviews

Be the first to submit a review

Trustpilot