Eaton 182940 M30C-FDL-B Pushbutton round chrome blue 1pc

Image Representative of Range

Eaton 182940 M30C-FDL-B Pushbutton round chrome blue 1pc

MPN
182940
Brand
Eaton
EAN-13
4015081778676
Order Code
02-5820
Country of Origin
Germany
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.98 £21.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Eaton pushbutton, model 182940, features a round, chrome-plated design in blue. Ideal for industrial environments, this switch offers durability and reliability for control panels. Typically, it is used in machinery operation where a robust and visible control interface is necessary.
Switch Function momentary
Type Pushbutton
IP Rating IP67/IP69K
Button Ø 35.39mm
Colour Blue
Colour button Blue
Colour front ring Titanium
Connection Screws
Construction type lens Round
Degree of protection (NEMA), front side 4X, 13
Dim (L x W x H) 28.95 x 36 x 46 mm
Factory colour Blue
Front panel thickness 5.5mm
Height 46mm
Height opening 0mm
Hole Diameter 30.5mm
Labelled FALSE
Length 28.95mm
Material front ring Metal
Maximum Temperature +70°C
Min. temperature -25°C
Number of command positions 1
Spring-return TRUE
Suitable for lighting TRUE
Switching function latching FALSE
Type of button Flat
Width 36mm
Width opening 0mm
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot