Eaton 182927 M30C Pushbutton round Chrome-plated Green 1pc

Image Representative of Range

Eaton 182927 M30C Pushbutton round Chrome-plated Green 1pc

MPN
182927
Brand
Eaton
EAN-13
4015081778546
Order Code
02-5819
Country of Origin
Germany
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.98 £21.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton 182927 Pushbutton offers a durable design with a chrome-plated finish and a green round actuator. Manufactured by Eaton, this pushbutton is ideal for control panel applications where reliable operation is crucial. It serves as an effective interface in industrial settings.
Switch Function momentary
Type Pushbutton
IP Rating IP67/IP69K
Button Ø 35.39mm
Colour Green
Colour button Green
Colour front ring Titanium
Connection Screws
Construction type lens Round
Degree of protection (NEMA), front side 4X, 13
Dim (L x W x H) 28.95 x 36 x 46 mm
Factory colour Green
Front panel thickness 5.5mm
Height 46mm
Height opening 0mm
Hole Diameter 30.5mm
Labelled FALSE
Length 28.95mm
Material front ring Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M30C-FDL-G
Number of command positions 1
Spring-return TRUE
Suitable for lighting TRUE
Switching function latching FALSE
Type of button Flat
Width 36mm
Width opening 0mm
With front ring TRUE
With protective cover FALSE

Reviews

Be the first to submit a review

Trustpilot