Eaton 182918 M30C-FD-R Pushbutton round chrome-plated red 1pc

Image Representative of Range

Eaton 182918 M30C-FD-R Pushbutton round chrome-plated red 1pc

Order Code:

02-5815

Brand: Eaton MPN: 182918 EAN-13: 2050005004099
Qty Unit Price (Ex VAT)
1+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Eaton manufactures the 182918 pushbutton, featuring a round, chrome-plated design with a red actuator. This durable switch is ideal for industrial control applications, providing reliable manual input. Its robust construction ensures longevity in demanding environments.
Switch Function momentary
Type Pushbutton
Button Ø 35.39mm
Connection Screws
Dim (L x W x H) 28.95 x 36 x 46 mm
Factory colour Red
Front panel thickness 5.5mm
Height 46mm
Length 28.95mm
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute M30C-FD-R
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot