Eaton 174222 IKA Distribution Board Surface-mount 6 partitions IP65

MPN
174222
Brand
Eaton
EAN-13
4015081706846
Order Code
02-5794
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £48.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton 174222 distribution board is a surface-mount switchboard cabinet with six partitions and one row. It is designed for efficient organisation and management of electrical circuits, commonly used in residential or commercial settings for distributing power safely. The panel is provided as one piece and is ideal for housing various electrical components like fuses or circuit breakers.
Type Distribution board
Material Plastic
Enclosure Length 110mm
Enclosure Width 202mm
Enclosure Height 231mm
Ingress Protection Rating IP65
Colour Grey
Built-in depth 70mm
Built-in height 0mm
Built-in width 0mm
Cover model With notch
Depth 110mm
Dimensions (W x H x D) 202 x 231 x 110 mm
DIN-rail TRUE
Earthing terminal block FALSE
Inner depth 60mm
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
Neutral terminal block FALSE
Number of partitions 6
Number of Rows 1
Protection IP65
Protection class 2
RAL-number 7035
Signal passing door FALSE
Transparent cover/door TRUE
Type of closure Other
Type of covering Door
UV resistant FALSE
Width in number of modular spacings 6
With lock FALSE
With mounting plate FALSE
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot