Eaton 174198 IKA 12-partition 2-row surface-mounted distribution board

MPN
174198
Brand
Eaton
EAN-13
4015081706600
Order Code
02-5791
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £150.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton 174198 is a surface-mount distribution board designed with 12 partitions arranged in 2 rows. This switchboard cabinet is ideal for securely housing electrical components in both residential and commercial settings. It provides organised and easy access for managing circuit protection and distribution.
Type Distribution board
Material Plastic
Enclosure Length 145mm
Enclosure Width 310mm
Enclosure Height 436mm
Ingress Protection Rating IP65
Colour Grey
Built-in depth 70mm
Built-in height 0mm
Built-in width 0mm
Cover model With notch
Depth 145mm
Dimensions (W x H x D) 310 x 436 x 145 mm
DIN-rail TRUE
Earthing terminal block FALSE
Inner depth 60mm
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
Neutral terminal block FALSE
Number of partitions 12
Number of Rows 2
Protection IP65
Protection class 2
RAL-number 7035
Signal passing door FALSE
Transparent cover/door TRUE
Type of closure Other
Type of covering Door
UV resistant FALSE
Width in number of modular spacings 12
With lock FALSE
With mounting plate FALSE
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot