Eaton 174197 IKA distribution board 12 partitions IP65 surface-mount

MPN
174197
Brand
Eaton
EAN-13
4015081706594
Order Code
02-5790
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £83.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Eaton's 174197 IKA-1/12-ST is a surface-mount distribution board designed for efficient electrical distribution. It features one row with twelve partitions, making it ideal for managing circuits in residential or commercial settings. This switchboard cabinet provides organised circuit protection and is commonly used to house breakers and fuse boxes.
Type Distribution board
Material Plastic
Enclosure Length 145mm
Enclosure Width 310mm
Enclosure Height 246mm
Ingress Protection Rating IP65
Colour Grey
Built-in depth 70mm
Built-in height 0mm
Built-in width 0mm
Cover model With notch
Depth 145mm
Dimensions (W x H x D) 310 x 246 x 145 mm
DIN-rail TRUE
Earthing terminal block FALSE
Inner depth 60mm
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
Neutral terminal block FALSE
Number of partitions 12
Number of Rows 1
Protection IP65
Protection class 2
RAL-number 7035
Signal passing door FALSE
Transparent cover/door TRUE
Type of closure Other
Type of covering Door
UV resistant FALSE
Width in number of modular spacings 12
With lock FALSE
With mounting plate FALSE
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot