Eaton 172985 xComfort Rocker switch 1-channel 1-way pure white glossy

MPN
172985
Brand
Eaton
EAN-13
4015081695768
Order Code
02-5785
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Eaton xComfort 1-channel rocker switch in pure white, glossy finish, provides reliable control within home automation systems. Ideal for residential or commercial applications, this switch supports easy installation and operation. Eaton ensures durable and high-quality performance in their range of smart lighting solutions.
Type Rocker switch
Anti-bacterial treatment FALSE
Colour White
Depth 78mm
Dim (W x H) 55 mm x 55 mm
Energy efficiency rating n.rel.
Factory colour Pure white (glossy)
Halogen free TRUE
Hub Not required, optional for remote access
Impact strength IK00
Imprint/indication None
Material Plastic
Material quality Thermoplastic
Model Single rocker
Monitoring window/light outlet FALSE
Mounting Type Clamp
RAL-number (similar) 9010
Scannable symbol/barrier free FALSE
Series Eaton xComfort
Suitable for degree of protection (IP) IP20
Suitable for touch sensor connector for bus system FALSE
Surface finishing Glossy
Surface protection Untreated
Type of fastening Engage (snap)
Utilization Switch/push button
With exchangeable lens/symbol FALSE
With label area FALSE

Reviews

Be the first to submit a review

Trustpilot