Eaton 171381 SL4-AP230 Sounder 230V 100dB Adjustable Volume

Image Representative of Range

Eaton 171381 SL4-AP230 Sounder 230V 100dB Adjustable Volume

MPN
171381
Brand
Eaton
EAN-13
4015081679102
Order Code
11-7153
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £88.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton Sounder 171381 SL4-AP230 produces a non-stop acoustic signal with an acoustic pulse of 230 V and 100 dB. This loud sounder is suitable for various warning applications in industrial and commercial environments. It is manufactured by Eaton and identified by model number SL4-AP230.
Type Sounder
IP Rating IP66
Misc Attribute SL4-AP230
Noise emission (max.) 100dB
Operating Voltage 230V
Series SL4

Reviews

Be the first to submit a review

Trustpilot